Technical Document
Specifications
Brand
InnoDiskModel
3TE7
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 inch
Industrial
Yes
Capacity
128 GB
Interface
SATA III
Nand Type
3D TLC
Country of Origin
Taiwan, Province Of China
BD 31.922
BD 31.922 Each (Exc. Vat)
BD 35.114
BD 35.114 Each (inc. VAT)
1
BD 31.922
BD 31.922 Each (Exc. Vat)
BD 35.114
BD 35.114 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InnoDiskModel
3TE7
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 inch
Industrial
Yes
Capacity
128 GB
Interface
SATA III
Nand Type
3D TLC
Country of Origin
Taiwan, Province Of China