Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

InnoDisk 64 GB Industrial SD SD Card, Class10, UHS-3

RS Stock No.: 252-3083Brand: InnoDiskManufacturers Part No.: DESDC-64GS06GW1SL
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

SD Card

Card Format

SD

Capacity

64 GB

Speed Class Rating

Class10, UHS-3

Industrial

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 24.229

BD 24.229 Each (Exc. Vat)

BD 26.652

BD 26.652 Each (inc. VAT)

InnoDisk 64 GB Industrial SD SD Card, Class10, UHS-3

BD 24.229

BD 24.229 Each (Exc. Vat)

BD 26.652

BD 26.652 Each (inc. VAT)

InnoDisk 64 GB Industrial SD SD Card, Class10, UHS-3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

SD Card

Card Format

SD

Capacity

64 GB

Speed Class Rating

Class10, UHS-3

Industrial

Yes

Country of Origin

Taiwan, Province Of China