Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

InnoDisk 3TE7 SlimSATA 256 GB Internal SSD

RS Stock No.: 206-9286Brand: InnoDiskManufacturers Part No.: DESLM-B56DK1EW1QF
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

3TE7

Internal/External

Internal

Form Factor

SLIMSATA

Industrial

Yes

Capacity

256 GB

Interface

SATA III

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 155.199

BD 155.199 Each (Exc. Vat)

BD 170.719

BD 170.719 Each (inc. VAT)

InnoDisk 3TE7 SlimSATA 256 GB Internal SSD

BD 155.199

BD 155.199 Each (Exc. Vat)

BD 170.719

BD 170.719 Each (inc. VAT)

InnoDisk 3TE7 SlimSATA 256 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

3TE7

Internal/External

Internal

Form Factor

SLIMSATA

Industrial

Yes

Capacity

256 GB

Interface

SATA III

Nand Type

3D TLC

Country of Origin

Taiwan, Province Of China