Technical Document
Specifications
Brand
InnoDiskCapacity
32 GB
Model
3ME
Industrial
Yes
USB Specification
USB 3.0
Nand Type
MLC
Country of Origin
Taiwan, Province Of China
Product details
Innodisk Industrial Grade USB3.0 Drive 3ME Series
The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 3.0 interface and backward compatible with USB 2.0. The device features attractive small form factor and the connectivity over USB 3.0 and the NAND flash architecture provide a faster data transmission.
High performance with USB 3.0 interface
Low power consumption
Wear-Levelling supported
ECC engine coverage up to 60-bit/1024 Bytes
Metal housing for robust usage
30μ golden finger for highly reliable data transfer quality
Industrial Grade Toshiba MLC 3K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C
BD 48.356
BD 48.356 Each (Exc. Vat)
BD 53.192
BD 53.192 Each (inc. VAT)
1
BD 48.356
BD 48.356 Each (Exc. Vat)
BD 53.192
BD 53.192 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InnoDiskCapacity
32 GB
Model
3ME
Industrial
Yes
USB Specification
USB 3.0
Nand Type
MLC
Country of Origin
Taiwan, Province Of China
Product details
Innodisk Industrial Grade USB3.0 Drive 3ME Series
The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 3.0 interface and backward compatible with USB 2.0. The device features attractive small form factor and the connectivity over USB 3.0 and the NAND flash architecture provide a faster data transmission.
High performance with USB 3.0 interface
Low power consumption
Wear-Levelling supported
ECC engine coverage up to 60-bit/1024 Bytes
Metal housing for robust usage
30μ golden finger for highly reliable data transfer quality
Industrial Grade Toshiba MLC 3K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C