Technical Document
Specifications
Brand
InnoDiskSD Card Type
Micro SD Card
Card Format
MicroSDHC
Capacity
16 GB
Speed Class Rating
Class 10, U1, UHS-I
Industrial
Yes
Nand Type
iSLC
Country of Origin
Taiwan, Province Of China
BD 50.242
BD 50.242 Each (Exc. Vat)
BD 55.266
BD 55.266 Each (inc. VAT)
1
BD 50.242
BD 50.242 Each (Exc. Vat)
BD 55.266
BD 55.266 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InnoDiskSD Card Type
Micro SD Card
Card Format
MicroSDHC
Capacity
16 GB
Speed Class Rating
Class 10, U1, UHS-I
Industrial
Yes
Nand Type
iSLC
Country of Origin
Taiwan, Province Of China