Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

InnoDisk mSATA 8 GB Internal SSD

RS Stock No.: 766-0205Brand: InnoDiskManufacturers Part No.: DRPS-08GJ30AW2DN
brand-logo
View all in Hard Drives

Technical Document

Specifications

Internal/External

Internal

Form Factor

MSATA

Capacity

8 GB

Interface

SATA

Dimensions

50.8 x 29.85 x 3.5mm

Length

50.8mm

Width

29.85mm

Height

3.5mm

Product details

InnoLite mSATAD150Q Series of Industrial SSD with MLC Flash Memory, InnoDisk

The InnoLite mSATAD150Q industrial series is a SSD (Solid State Drive) that is designed as the standard Mini PCIe form factor with SATA interface and supports SATA II standard. InnoLite mSATAD150Q industrial series replaces the traditional hard disk and makes personal computer in any field smaller and easier.

SATA II Interface
0.76W maximum power consumption
Dimensions: 50.8 x 29.9 x 3.5mm
MTBF 3,000,000 hours
Operating temperature : -40°C to +85°C

Solid State Drives

You may be interested in
Stock information temporarily unavailable.

P.O.A.

InnoDisk mSATA 8 GB Internal SSD

P.O.A.

InnoDisk mSATA 8 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Internal/External

Internal

Form Factor

MSATA

Capacity

8 GB

Interface

SATA

Dimensions

50.8 x 29.85 x 3.5mm

Length

50.8mm

Width

29.85mm

Height

3.5mm

Product details

InnoLite mSATAD150Q Series of Industrial SSD with MLC Flash Memory, InnoDisk

The InnoLite mSATAD150Q industrial series is a SSD (Solid State Drive) that is designed as the standard Mini PCIe form factor with SATA interface and supports SATA II standard. InnoLite mSATAD150Q industrial series replaces the traditional hard disk and makes personal computer in any field smaller and easier.

SATA II Interface
0.76W maximum power consumption
Dimensions: 50.8 x 29.9 x 3.5mm
MTBF 3,000,000 hours
Operating temperature : -40°C to +85°C

Solid State Drives

You may be interested in