Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

InnoDisk 8 GB Industrial SDHC SD Card, Class 10

RS Stock No.: 144-8090Brand: InnoDiskManufacturers Part No.: DS2A-08GI81W1B
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

SD Card

Card Format

SDHC

Series

Industrial

Capacity

8 GB

Speed Class Rating

Class 10

Industrial

Yes

X Speed Rating

32x

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade SD3.0 Card

Innodisk industrial SD card 3.0 series are designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, read disturb management, and power fail management ensuring highest reliability and endurance.

Innodisk industrial SD card 3.0 series provide wide range capacities from 128 MB to 32 GB within SLC NAND Flash, and 8 GB to 128 GB within MLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications.

With its low power consumption and features, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application. DRAM-less, high-level data integrity.

SD 3.0 interface
Power fails Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
Industrial Grade Toshiba MLC 3K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C

Stock information temporarily unavailable.

BD 94.862

BD 94.862 Each (Exc. Vat)

BD 104.348

BD 104.348 Each (inc. VAT)

InnoDisk 8 GB Industrial SDHC SD Card, Class 10

BD 94.862

BD 94.862 Each (Exc. Vat)

BD 104.348

BD 104.348 Each (inc. VAT)

InnoDisk 8 GB Industrial SDHC SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

SD Card

Card Format

SDHC

Series

Industrial

Capacity

8 GB

Speed Class Rating

Class 10

Industrial

Yes

X Speed Rating

32x

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Taiwan, Province Of China

Product details

Innodisk Industrial Grade SD3.0 Card

Innodisk industrial SD card 3.0 series are designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, read disturb management, and power fail management ensuring highest reliability and endurance.

Innodisk industrial SD card 3.0 series provide wide range capacities from 128 MB to 32 GB within SLC NAND Flash, and 8 GB to 128 GB within MLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications.

With its low power consumption and features, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application. DRAM-less, high-level data integrity.

SD 3.0 interface
Power fails Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
Industrial Grade Toshiba MLC 3K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C