Technical Document
Specifications
Brand
InnoDiskSD Card Type
SD Card
Series
Industrial
Card Format
SD
Capacity
512 MB
Speed Class Rating
Class 6
Industrial
Yes
X Speed Rating
32x
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China
Product details
Innodisk Industrial Grade SD3.0 Card
Innodisk industrial SD card 3.0 series are designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, read disturb management, and power fail management ensuring highest reliability and endurance.
Innodisk industrial SD card 3.0 series provide wide range capacities from 128 MB to 32 GB within SLC NAND Flash, and 8 GB to 128 GB within MLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications.
With its low power consumption and features, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application. DRAM-less, high-level data integrity.
SD 3.0 interface
Power fails Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
Industrial Grade Toshiba MLC 3K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C
BD 16.396
BD 16.396 Each (Exc. Vat)
BD 18.036
BD 18.036 Each (inc. VAT)
1
BD 16.396
BD 16.396 Each (Exc. Vat)
BD 18.036
BD 18.036 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InnoDiskSD Card Type
SD Card
Series
Industrial
Card Format
SD
Capacity
512 MB
Speed Class Rating
Class 6
Industrial
Yes
X Speed Rating
32x
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China
Product details
Innodisk Industrial Grade SD3.0 Card
Innodisk industrial SD card 3.0 series are designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear levelling, read disturb management, and power fail management ensuring highest reliability and endurance.
Innodisk industrial SD card 3.0 series provide wide range capacities from 128 MB to 32 GB within SLC NAND Flash, and 8 GB to 128 GB within MLC NAND Flash, and fully compliant to SD3.0, and SD2.0 specifications.
With its low power consumption and features, Innodisk industrial SD card 3.0 series can be applied on industrial automation, SBC (single-board computer), medical equipment, infotainment, and mobile application. DRAM-less, high-level data integrity.
SD 3.0 interface
Power fails Management
Redundant firmware
Flexible ECC engine
Dynamic Data refresh
Industrial Grade Toshiba MLC 3K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C