InnoDisk 1 GB DDR Desktop RAM, 400MHz, DIMM, 2.6V

RS Stock No.: 187-9322Brand: InnoDiskManufacturers Part No.: M1UF-1GMC2C03-J
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

1 GB

Speed

400MHz

Industrial

Yes

Memory Class

DDR

Memory Socket

DIMM

Module Type

PC-3200

Pins

184

Voltage

2.6V

CAS Latency

3

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 65.324

BD 65.324 Each (Exc. Vat)

BD 71.856

BD 71.856 Each (inc. VAT)

InnoDisk 1 GB DDR Desktop RAM, 400MHz, DIMM, 2.6V

BD 65.324

BD 65.324 Each (Exc. Vat)

BD 71.856

BD 71.856 Each (inc. VAT)

InnoDisk 1 GB DDR Desktop RAM, 400MHz, DIMM, 2.6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

1 GB

Speed

400MHz

Industrial

Yes

Memory Class

DDR

Memory Socket

DIMM

Module Type

PC-3200

Pins

184

Voltage

2.6V

CAS Latency

3

Country of Origin

Taiwan, Province Of China

You may be interested in