Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

InnoDisk 1 GB DDR2 Laptop RAM, 800MHz, SODIMM, 1.8V

RS Stock No.: 187-9325Brand: InnoDiskManufacturers Part No.: M2SK-1GMF5C06-M
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

1 GB

Speed

800MHz

Industrial

Yes

Memory Class

DDR2

Memory Socket

SODIMM

Module Type

PC2-6400

Pins

200

Voltage

1.8V

CAS Latency

6

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 34.964

BD 34.964 Each (Exc. Vat)

BD 38.460

BD 38.460 Each (inc. VAT)

InnoDisk 1 GB DDR2 Laptop RAM, 800MHz, SODIMM, 1.8V

BD 34.964

BD 34.964 Each (Exc. Vat)

BD 38.460

BD 38.460 Each (inc. VAT)

InnoDisk 1 GB DDR2 Laptop RAM, 800MHz, SODIMM, 1.8V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

1 GB

Speed

800MHz

Industrial

Yes

Memory Class

DDR2

Memory Socket

SODIMM

Module Type

PC2-6400

Pins

200

Voltage

1.8V

CAS Latency

6

Country of Origin

Taiwan, Province Of China