Technical Document
Specifications
Brand
InnoDiskDesktop/Laptop
Laptop
Capacity
8 GB
Industrial
Yes
Speed
1866MHz
Memory Class
DDR3L
Memory Socket
SODIMM
Pins
204
Voltage
1.35V
CAS Latency
13
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 42.004
BD 42.004 Each (Exc. Vat)
BD 46.204
BD 46.204 Each (inc. VAT)
InnoDisk 8 GB DDR3L Laptop RAM, 1866MHz, SODIMM, 1.35V
1
BD 42.004
BD 42.004 Each (Exc. Vat)
BD 46.204
BD 46.204 Each (inc. VAT)
InnoDisk 8 GB DDR3L Laptop RAM, 1866MHz, SODIMM, 1.35V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InnoDiskDesktop/Laptop
Laptop
Capacity
8 GB
Industrial
Yes
Speed
1866MHz
Memory Class
DDR3L
Memory Socket
SODIMM
Pins
204
Voltage
1.35V
CAS Latency
13
Country of Origin
Taiwan, Province Of China