Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Inspire Protection 2130V Series Respirator Mask for General Purpose Protection, FFP3, Valved, Moulded 12 per Package

RS Stock No.: 281-8665Brand: Inspire ProtectionManufacturers Part No.: 2130V-C
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

2130V

Quantity Per Package

12

Category

Respiratory Protection

Country of Origin

France

Stock information temporarily unavailable.

BD 12.300

BD 1.025 Each (In a Pack of 12) (Exc. Vat)

BD 13.530

BD 1.127 Each (In a Pack of 12) (inc. VAT)

Inspire Protection 2130V Series Respirator Mask for General Purpose Protection, FFP3, Valved, Moulded 12 per Package

BD 12.300

BD 1.025 Each (In a Pack of 12) (Exc. Vat)

BD 13.530

BD 1.127 Each (In a Pack of 12) (inc. VAT)

Inspire Protection 2130V Series Respirator Mask for General Purpose Protection, FFP3, Valved, Moulded 12 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Protection Rating

FFP3

Valved

Yes

Moulded/Fold Flat

Moulded

Standards Met

EN 149:2001+A1:2009

Series

2130V

Quantity Per Package

12

Category

Respiratory Protection

Country of Origin

France