Technical Document
Specifications
Brand
INSYS icomRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Frequency Range
1710 → 2690 MHz
Connector Type
SMA
Internal/External
External, Internal
Gain
2.5dBi
Antenna Physical Form
Rod
Antenna Mounting Type
Wall/Pole
Series
INSYS icom
Country of Origin
Slovakia
BD 41.052
BD 41.052 Each (Exc. Vat)
BD 45.157
BD 45.157 Each (inc. VAT)
1
BD 41.052
BD 41.052 Each (Exc. Vat)
BD 45.157
BD 45.157 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
INSYS icomRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Frequency Range
1710 → 2690 MHz
Connector Type
SMA
Internal/External
External, Internal
Gain
2.5dBi
Antenna Physical Form
Rod
Antenna Mounting Type
Wall/Pole
Series
INSYS icom
Country of Origin
Slovakia