INSYS icom 10022961 Round Multiband Antenna with SMA Connector, 2G, 3G, 4G, 5G

RS Stock No.: 100-794Brand: INSYS icomManufacturers Part No.: 10022961
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

RF Protocols

2G, 3G, 4G, 5G

Frequency Range

1710 -6000 MHz

Connector Type

SMA

Internal/External

External, Internal

Gain

3.5dBi

Antenna Physical Form

Round

Antenna Mounting Type

Screw

Series

INSYS icom

Country of Origin

China

BD 41.816

BD 41.816 Each (Exc. Vat)

BD 45.998

BD 45.998 Each (inc. VAT)

INSYS icom 10022961 Round Multiband Antenna with SMA Connector, 2G, 3G, 4G, 5G

BD 41.816

BD 41.816 Each (Exc. Vat)

BD 45.998

BD 45.998 Each (inc. VAT)

INSYS icom 10022961 Round Multiband Antenna with SMA Connector, 2G, 3G, 4G, 5G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

RF Protocols

2G, 3G, 4G, 5G

Frequency Range

1710 -6000 MHz

Connector Type

SMA

Internal/External

External, Internal

Gain

3.5dBi

Antenna Physical Form

Round

Antenna Mounting Type

Screw

Series

INSYS icom

Country of Origin

China