Integral Memory 8 GB DDR4 Desktop RAM, 2400MHz, DIMM, 1.2V

RS Stock No.: 180-5904Brand: Integral MemoryManufacturers Part No.: IN4T8GNDLRX
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

DIMM

Module Type

PC4-19200

Pins

288

Voltage

1.2V

CAS Latency

17

Country of Origin

Taiwan, Province Of China

BD 60.978

BD 60.978 Each (Exc. Vat)

BD 67.076

BD 67.076 Each (inc. VAT)

Integral Memory 8 GB DDR4 Desktop RAM, 2400MHz, DIMM, 1.2V

BD 60.978

BD 60.978 Each (Exc. Vat)

BD 67.076

BD 67.076 Each (inc. VAT)

Integral Memory 8 GB DDR4 Desktop RAM, 2400MHz, DIMM, 1.2V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

8 GB

Speed

2400MHz

Memory Class

DDR4

Memory Socket

DIMM

Module Type

PC4-19200

Pins

288

Voltage

1.2V

CAS Latency

17

Country of Origin

Taiwan, Province Of China