Integral Memory Crypto 64 GB USB 3.0 Hardware Encrypted Flash Drive

RS Stock No.: 180-5876Brand: Integral MemoryManufacturers Part No.: INFD64GCRY3.0197
View all in USB Sticks

Technical Document

Specifications

Capacity

64 GB

Model

Crypto

USB Specification

USB 3.0

Encryption Level

AES-256

FIPS Validated

197

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 62.562

BD 62.562 Each (Exc. Vat)

BD 68.818

BD 68.818 Each (inc. VAT)

Integral Memory Crypto 64 GB USB 3.0 Hardware Encrypted Flash Drive

BD 62.562

BD 62.562 Each (Exc. Vat)

BD 68.818

BD 68.818 Each (inc. VAT)

Integral Memory Crypto 64 GB USB 3.0 Hardware Encrypted Flash Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

64 GB

Model

Crypto

USB Specification

USB 3.0

Encryption Level

AES-256

FIPS Validated

197

Temperature Range

0 → +70°C

Country of Origin

Taiwan, Province Of China