Integral Memory 8 GB Industrial SDHC SD Card, UHS-1
Technical Document
Specifications
Brand
Integral MemorySD Card Type
SD Card
Series
Industrial
Card Format
SDHC
Capacity
8 GB
Speed Class Rating
UHS-1
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China
BD 44.407
BD 44.407 Each (Exc. Vat)
BD 48.848
BD 48.848 Each (inc. VAT)
1
BD 44.407
BD 44.407 Each (Exc. Vat)
BD 48.848
BD 48.848 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Integral MemorySD Card Type
SD Card
Series
Industrial
Card Format
SDHC
Capacity
8 GB
Speed Class Rating
UHS-1
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
SLC
Country of Origin
Taiwan, Province Of China