Integral Memory 16 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 180-5806Brand: Integral MemoryManufacturers Part No.: INMSDH16G10-90UNI
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Temperature Range

0 → +60°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 5.522

BD 5.522 Each (Exc. Vat)

BD 6.074

BD 6.074 Each (inc. VAT)

Integral Memory 16 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1

BD 5.522

BD 5.522 Each (Exc. Vat)

BD 6.074

BD 6.074 Each (inc. VAT)

Integral Memory 16 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

16 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Temperature Range

0 → +60°C

Country of Origin

Taiwan, Province Of China