Integral Memory 32 GB MicroSDHC Micro SD Card, Class 10

RS Stock No.: 180-5818Brand: Integral MemoryManufacturers Part No.: INMSDH32G10-90U1
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

ultimaPRO

Card Format

MicroSDHC

Capacity

32 GB

Speed Class Rating

Class 10

Industrial

No

Adapter Included

SD Card Adapter Included

Temperature Range

0 → +60°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 3.592

BD 3.592 Each (Exc. Vat)

BD 3.951

BD 3.951 Each (inc. VAT)

Integral Memory 32 GB MicroSDHC Micro SD Card, Class 10

BD 3.592

BD 3.592 Each (Exc. Vat)

BD 3.951

BD 3.951 Each (inc. VAT)

Integral Memory 32 GB MicroSDHC Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

ultimaPRO

Card Format

MicroSDHC

Capacity

32 GB

Speed Class Rating

Class 10

Industrial

No

Adapter Included

SD Card Adapter Included

Temperature Range

0 → +60°C

Country of Origin

Taiwan, Province Of China

You may be interested in