Integral Memory 4 GB MicroSDHC Micro SD Card, Class 10

RS Stock No.: 180-5814Brand: Integral MemoryManufacturers Part No.: INMSDH4G10-20V2
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Series

ultimaPRO

Capacity

4 GB

Speed Class Rating

Class 10

Industrial

No

Adapter Included

SD Card Adapter Included

Temperature Range

0 → +60°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.894

BD 3.894 Each (Exc. Vat)

BD 4.283

BD 4.283 Each (inc. VAT)

Integral Memory 4 GB MicroSDHC Micro SD Card, Class 10

BD 3.894

BD 3.894 Each (Exc. Vat)

BD 4.283

BD 4.283 Each (inc. VAT)

Integral Memory 4 GB MicroSDHC Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Series

ultimaPRO

Capacity

4 GB

Speed Class Rating

Class 10

Industrial

No

Adapter Included

SD Card Adapter Included

Temperature Range

0 → +60°C

Country of Origin

Taiwan, Province Of China