Integral Memory 8 GB SDHC SD Card, Class 4

RS Stock No.: 180-5812Brand: Integral MemoryManufacturers Part No.: INSDH8G4V2
View all in SD Cards

Technical Document

Specifications

SD Card Type

SD Card

Card Format

SDHC

Capacity

8 GB

Speed Class Rating

Class 4

Temperature Range

0 → +60°C

Nand Type

HC

Country of Origin

Taiwan, Province Of China

You may be interested in
Panasonic 8 GB SDHC SD Card, Class 4
BD 22.470Each (Exc. Vat)
Stock information temporarily unavailable.

BD 3.718

BD 3.718 Each (Exc. Vat)

BD 4.090

BD 4.090 Each (inc. VAT)

Integral Memory 8 GB SDHC SD Card, Class 4

BD 3.718

BD 3.718 Each (Exc. Vat)

BD 4.090

BD 4.090 Each (inc. VAT)

Integral Memory 8 GB SDHC SD Card, Class 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Panasonic 8 GB SDHC SD Card, Class 4
BD 22.470Each (Exc. Vat)

Technical Document

Specifications

SD Card Type

SD Card

Card Format

SDHC

Capacity

8 GB

Speed Class Rating

Class 4

Temperature Range

0 → +60°C

Nand Type

HC

Country of Origin

Taiwan, Province Of China

You may be interested in
Panasonic 8 GB SDHC SD Card, Class 4
BD 22.470Each (Exc. Vat)