Integral Memory SSD 2.5 in 240 GB Internal SSD Drive

RS Stock No.: 180-5805Brand: Integral MemoryManufacturers Part No.: INSSD240GS625P5 
View all in Hard Drives

Technical Document

Specifications

Model

SSD

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA III 6 Gb/S

Capacity

240 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100 x 69.85 x 7mm

Length

100mm

Width

69.85mm

Height

7mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 25.300

BD 25.300 Each (Exc. Vat)

BD 27.830

BD 27.830 Each (inc. VAT)

Integral Memory SSD 2.5 in 240 GB Internal SSD Drive

BD 25.300

BD 25.300 Each (Exc. Vat)

BD 27.830

BD 27.830 Each (inc. VAT)

Integral Memory SSD 2.5 in 240 GB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

SSD

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA III 6 Gb/S

Capacity

240 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100 x 69.85 x 7mm

Length

100mm

Width

69.85mm

Height

7mm

Country of Origin

Taiwan, Province Of China