Integral Memory SSD 2.5 in 240 GB Internal SSD Drive

RS Stock No.: 180-5870Brand: Integral MemoryManufacturers Part No.: INSSD240GS625V2
View all in Hard Drives

Technical Document

Specifications

Model

SSD

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Capacity

240 GB

Interface

SATA III 6 Gb/S

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

100.18 x 69.85 x 7mm

Length

100.18mm

Width

69.85mm

Height

7mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 25.102

BD 25.102 Each (Exc. Vat)

BD 27.612

BD 27.612 Each (inc. VAT)

Integral Memory SSD 2.5 in 240 GB Internal SSD Drive

BD 25.102

BD 25.102 Each (Exc. Vat)

BD 27.612

BD 27.612 Each (inc. VAT)

Integral Memory SSD 2.5 in 240 GB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

SSD

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Capacity

240 GB

Interface

SATA III 6 Gb/S

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

100.18 x 69.85 x 7mm

Length

100.18mm

Width

69.85mm

Height

7mm

Country of Origin

Taiwan, Province Of China