Technical Document
Specifications
Brand
IntelModel
SSD S4510
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 in
Industrial
Yes
Interface
SATA III 6 Gbit/s
Capacity
960 GB
Nand Type
TLC
Encryption Level
AES-256
Temperature Range
0 → +70°C
Stock information temporarily unavailable.
BD 252.010
BD 252.010 Each (Exc. Vat)
BD 277.211
BD 277.211 Each (inc. VAT)
Intel SSD S4510 2.5 in 960 GB Internal SSD Hard Drive
1
BD 252.010
BD 252.010 Each (Exc. Vat)
BD 277.211
BD 277.211 Each (inc. VAT)
Intel SSD S4510 2.5 in 960 GB Internal SSD Hard Drive
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IntelModel
SSD S4510
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
2.5 in
Industrial
Yes
Interface
SATA III 6 Gbit/s
Capacity
960 GB
Nand Type
TLC
Encryption Level
AES-256
Temperature Range
0 → +70°C