Intel SSD 545s 2.5 in 128 GB Internal SSD Hard Drive

RS Stock No.: 182-8139Brand: IntelManufacturers Part No.: SSDSC2KW128G8X1
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Intel

Model

SSD 545s

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

128 GB

Interface

SATA III 6 Gbit/s

Nand Type

TLC

Encryption Level

AES-256

Temperature Range

0 → +70°C

BD 32.406

BD 32.406 Each (Exc. Vat)

BD 35.647

BD 35.647 Each (inc. VAT)

Intel SSD 545s 2.5 in 128 GB Internal SSD Hard Drive

BD 32.406

BD 32.406 Each (Exc. Vat)

BD 35.647

BD 35.647 Each (inc. VAT)

Intel SSD 545s 2.5 in 128 GB Internal SSD Hard Drive

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Intel

Model

SSD 545s

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

128 GB

Interface

SATA III 6 Gbit/s

Nand Type

TLC

Encryption Level

AES-256

Temperature Range

0 → +70°C