Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Intelligent Horticultural Solutions Florence Series LED Grow Light Wide Angle, For Fruiting

RS Stock No.: 187-4968Brand: Intelligent Horticultural SolutionsManufacturers Part No.: FLORENCE-FRUIT-WIDE-CASED-1CH-01.
brand-logo
View all in LED Grow Lights

Technical Document

Specifications

Lamp Type

LED

Series

Florence

Lens Angle

Wide

Plant Growth Stage

Fruiting

Length

680 mm

Width

105 mm

Height

80mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 220.720

BD 220.720 Each (Exc. Vat)

BD 242.792

BD 242.792 Each (inc. VAT)

Intelligent Horticultural Solutions Florence Series LED Grow Light Wide Angle, For Fruiting

BD 220.720

BD 220.720 Each (Exc. Vat)

BD 242.792

BD 242.792 Each (inc. VAT)

Intelligent Horticultural Solutions Florence Series LED Grow Light Wide Angle, For Fruiting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Series

Florence

Lens Angle

Wide

Plant Growth Stage

Fruiting

Length

680 mm

Width

105 mm

Height

80mm

Country of Origin

United Kingdom