Intelligent Horticultural Solutions Florence Series LED Grow Light Wide Angle, For Seeding
RS Stock No.: 187-4970Brand: Intelligent Horticultural SolutionsManufacturers Part No.: FLORENCE-SEED-WIDE-CASED-1CH-01.

Technical Document
Specifications
Lamp Type
LED
Series
Florence
Lens Angle
Wide
Plant Growth Stage
Seeding
Length
680 mm
Width
105 mm
Height
80mm
Country of Origin
United Kingdom
BD 220.940
BD 220.940 Each (Exc. Vat)
BD 243.034
BD 243.034 Each (inc. VAT)
Intelligent Horticultural Solutions Florence Series LED Grow Light Wide Angle, For Seeding
1
BD 220.940
BD 220.940 Each (Exc. Vat)
BD 243.034
BD 243.034 Each (inc. VAT)
Intelligent Horticultural Solutions Florence Series LED Grow Light Wide Angle, For Seeding
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Lamp Type
LED
Series
Florence
Lens Angle
Wide
Plant Growth Stage
Seeding
Length
680 mm
Width
105 mm
Height
80mm
Country of Origin
United Kingdom