Intelligent Horticultural Solutions IHR-OX12-9NW3HR-SC221-W2., OSLON LED Array, 12
RS Stock No.: 194-6425Brand: Intelligent Horticultural SolutionsManufacturers Part No.: IHR-OX12-9NW3HR-SC221-W2.

Technical Document
Specifications
Number of LEDs
12
Radiant Flux
4210mW
Onboard Driver
Yes
Voltage Rating
29.7 → 36.6V
Current Rating
350mA
Series
OSLON
Connection Types
Solder
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 34.116
BD 34.116 Each (Exc. Vat)
BD 37.528
BD 37.528 Each (inc. VAT)
Intelligent Horticultural Solutions IHR-OX12-9NW3HR-SC221-W2., OSLON LED Array, 12
1
BD 34.116
BD 34.116 Each (Exc. Vat)
BD 37.528
BD 37.528 Each (inc. VAT)
Intelligent Horticultural Solutions IHR-OX12-9NW3HR-SC221-W2., OSLON LED Array, 12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 34.116 |
5 - 9 | BD 32.478 |
10+ | BD 30.096 |
Technical Document
Specifications
Number of LEDs
12
Radiant Flux
4210mW
Onboard Driver
Yes
Voltage Rating
29.7 → 36.6V
Current Rating
350mA
Series
OSLON
Connection Types
Solder
Country of Origin
United Kingdom