Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-####x37 for ILS Linear Strips 1256 x 37mm

RS Stock No.: 210-3064Brand: Intelligent LED SolutionsManufacturers Part No.: ILA-EXTRUSION-31-1256X37Distrelec Article No.: 30426283
brand-logo
View all in LED Array Mounts

Technical Document

Specifications

For Use With

ILS Linear Strips

Dimensions

1256 x 37mm

Length

1.256m

Width

37mm

Series

ILA-EXTRUSION-31-####x37

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 28.964

BD 28.964 Each (Exc. Vat)

BD 31.860

BD 31.860 Each (inc. VAT)

Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-####x37 for ILS Linear Strips 1256 x 37mm

BD 28.964

BD 28.964 Each (Exc. Vat)

BD 31.860

BD 31.860 Each (inc. VAT)

Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-####x37 for ILS Linear Strips 1256 x 37mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

ILS Linear Strips

Dimensions

1256 x 37mm

Length

1.256m

Width

37mm

Series

ILA-EXTRUSION-31-####x37

Country of Origin

United Kingdom