Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad, 0.25mm Thick, Graphite, 38 x 38mm

RS Stock No.: 122-5191Brand: Intelligent LED SolutionsManufacturers Part No.: ILA-TIM-LES33-1A
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

38 x 38mm

Thickness

0.25mm

Length

38mm

Width

38mm

Material

Graphite

Self-Adhesive

Yes

Material Trade Name

TIM

Colour

Pewter

Series

ILA

Country of Origin

United Kingdom

Product details

ILS Thermal Interface Materials (TIM) - SCOB LEDs

A range of TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the Duris S8 & S10 series of SCOB LEDs. Thermally conductive pads provide an essential interface between the LED modules and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in a variety of sizes with both single- and double-sided adhesive options.

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).

Stock information temporarily unavailable.

BD 3.740

BD 0.935 Each (In a Pack of 4) (Exc. Vat)

BD 4.114

BD 1.029 Each (In a Pack of 4) (inc. VAT)

Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad, 0.25mm Thick, Graphite, 38 x 38mm

BD 3.740

BD 0.935 Each (In a Pack of 4) (Exc. Vat)

BD 4.114

BD 1.029 Each (In a Pack of 4) (inc. VAT)

Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad, 0.25mm Thick, Graphite, 38 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 16BD 0.935BD 3.740
20 - 36BD 0.869BD 3.476
40+BD 0.820BD 3.278

Technical Document

Specifications

Dimensions

38 x 38mm

Thickness

0.25mm

Length

38mm

Width

38mm

Material

Graphite

Self-Adhesive

Yes

Material Trade Name

TIM

Colour

Pewter

Series

ILA

Country of Origin

United Kingdom

Product details

ILS Thermal Interface Materials (TIM) - SCOB LEDs

A range of TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the Duris S8 & S10 series of SCOB LEDs. Thermally conductive pads provide an essential interface between the LED modules and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in a variety of sizes with both single- and double-sided adhesive options.

Thermal Interface Materials, Intelligent LED Solutions

The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).