ILH-IO04-85SL-SC211-WIR200. ILS, OSLON Black PowerStar 850nm IR LED, PCB

Technical Document
Specifications
Peak Wavelength
850nm
Package Type
PCB
Radiant Flux
5360mW
Number of LEDs
4
Dimensions
25 x 25 x 3.5mm
Series
OSLON Black PowerStar
Country of Origin
United Kingdom
Product details
PowerStar IR LED Arrays - IR OSLON Black 4
The Oslon 4 PowerStar IR series of IR LED arrays, from Intelligent LED Solutions, feature 4 Osram IR Oslon Black Series IR LEDs. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management, they are pre-wired with 200mm wires as standard. The versatile IR Oslon 4 Powerstar LED arrays are ideal for a wide range of applications including: surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.
Oslon 4 PowerStar IR LED arrays contain 4 Osram IR Oslon Black Series IR LEDs
Current range 100 to 1,000mA
Lifetime: Up to 100,000 Hours to 70% of original brightness
Mounting holes for M3 screws allow easy installation
Size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable heat sinks, constant current LED drivers and thermal interface material
Warning
PowerStar IR LED arrays will overheat in operation if not attached to a suitable heat sink. Over heating can cause failure or irreparable damage.
Do not operate PowerStar IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions (ILS) IR LED Arrays
BD 14.102
BD 14.102 Each (Exc. Vat)
BD 15.512
BD 15.512 Each (inc. VAT)
1
BD 14.102
BD 14.102 Each (Exc. Vat)
BD 15.512
BD 15.512 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 14.102 |
5 - 9 | BD 13.832 |
10+ | BD 13.552 |
Technical Document
Specifications
Peak Wavelength
850nm
Package Type
PCB
Radiant Flux
5360mW
Number of LEDs
4
Dimensions
25 x 25 x 3.5mm
Series
OSLON Black PowerStar
Country of Origin
United Kingdom
Product details
PowerStar IR LED Arrays - IR OSLON Black 4
The Oslon 4 PowerStar IR series of IR LED arrays, from Intelligent LED Solutions, feature 4 Osram IR Oslon Black Series IR LEDs. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management, they are pre-wired with 200mm wires as standard. The versatile IR Oslon 4 Powerstar LED arrays are ideal for a wide range of applications including: surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.
Oslon 4 PowerStar IR LED arrays contain 4 Osram IR Oslon Black Series IR LEDs
Current range 100 to 1,000mA
Lifetime: Up to 100,000 Hours to 70% of original brightness
Mounting holes for M3 screws allow easy installation
Size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable heat sinks, constant current LED drivers and thermal interface material
Warning
PowerStar IR LED arrays will overheat in operation if not attached to a suitable heat sink. Over heating can cause failure or irreparable damage.
Do not operate PowerStar IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.