ILH-IW01-85ML-SC201-WIR200. ILS, OSLON Black PowerStar 850nm IR LED Module, PCB SMD package

Technical Document
Specifications
Peak Wavelength
850nm
Package Type
PCB
Radiant Intensity
660 mW
Mounting Type
Surface Mount
Angle of Half Intensity
150°
Number of LEDs
1
Number of Pins
2
Dimensions
20 x 20 x 3.85mm
Lens Shape
Dome
Series
OSLON Black PowerStar
Maximum Transmission Distance
50m
Maximum Supply Voltage
1.75V
Country of Origin
United Kingdom
Product details
PowerStar IR LED Arrays - IR OSLON Black
These OSLON PowerStar IR LED arrays, from Intelligent LED Solutions, feature Osram IR OSLON Black Series LEDs. Powerful and compact IR PowerStars are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires for ease of use. OSLON IR PowerStars are ideal for a wide range of applications including: surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.
OSLON 1 PowerStars: 1 x OSLON Black IR LED
Dimensions: 20 x 20 x 3.85 mm
Current: 100 to 1000 mA
Lifetime: up to 100,000 hours (to 70% original brightness)
200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable heat sinks, secondary LED optics, LED drivers and thermal interface material
Warning
PowerStar IR LED modules will overheat in operation if not attached to a suitable Heat Sink. Over heating can cause failure or irreparable damage.
Do not operate PowerStar IR LED modules with a power Supply with unlimited current. Connection to constant voltage Power Supplies that are not current limited may cause the PowerStar LED module to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions (ILS) IR LED Arrays
BD 4.912
BD 4.912 Each (Exc. Vat)
BD 5.403
BD 5.403 Each (inc. VAT)
1
BD 4.912
BD 4.912 Each (Exc. Vat)
BD 5.403
BD 5.403 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Peak Wavelength
850nm
Package Type
PCB
Radiant Intensity
660 mW
Mounting Type
Surface Mount
Angle of Half Intensity
150°
Number of LEDs
1
Number of Pins
2
Dimensions
20 x 20 x 3.85mm
Lens Shape
Dome
Series
OSLON Black PowerStar
Maximum Transmission Distance
50m
Maximum Supply Voltage
1.75V
Country of Origin
United Kingdom
Product details
PowerStar IR LED Arrays - IR OSLON Black
These OSLON PowerStar IR LED arrays, from Intelligent LED Solutions, feature Osram IR OSLON Black Series LEDs. Powerful and compact IR PowerStars are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires for ease of use. OSLON IR PowerStars are ideal for a wide range of applications including: surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.
OSLON 1 PowerStars: 1 x OSLON Black IR LED
Dimensions: 20 x 20 x 3.85 mm
Current: 100 to 1000 mA
Lifetime: up to 100,000 hours (to 70% original brightness)
200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable heat sinks, secondary LED optics, LED drivers and thermal interface material
Warning
PowerStar IR LED modules will overheat in operation if not attached to a suitable Heat Sink. Over heating can cause failure or irreparable damage.
Do not operate PowerStar IR LED modules with a power Supply with unlimited current. Connection to constant voltage Power Supplies that are not current limited may cause the PowerStar LED module to consume current above the specified maximum and cause failure or irreparable damage.