ILS ILH-OP01-TRGR-SC221-WIR200., OSLON Pure 1010 1 PowerStar LED Circular Array, 1 Green LED

RS Stock No.: 226-9503Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-OP01-TRGR-SC221-WIR200.Distrelec Article No.: 30296114
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

1

LED Colours

Green

LED Colour(s)

Green

Typical Luminous Flux

214 lm

Radiant Flux

1.96W

Series

OSLON Pure 1010 1 PowerStar

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 3.509

BD 3.509 Each (Exc. Vat)

BD 3.860

BD 3.860 Each (inc. VAT)

ILS ILH-OP01-TRGR-SC221-WIR200., OSLON Pure 1010 1 PowerStar LED Circular Array, 1 Green LED

BD 3.509

BD 3.509 Each (Exc. Vat)

BD 3.860

BD 3.860 Each (inc. VAT)

ILS ILH-OP01-TRGR-SC221-WIR200., OSLON Pure 1010 1 PowerStar LED Circular Array, 1 Green LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of LEDs

1

LED Colours

Green

LED Colour(s)

Green

Typical Luminous Flux

214 lm

Radiant Flux

1.96W

Series

OSLON Pure 1010 1 PowerStar

Country of Origin

United Kingdom