Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ILS ILH-SY01-RED1-SC201-WIR200., LED Array, 1 Red LED

RS Stock No.: 191-8846Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-SY01-RED1-SC201-WIR200.Distrelec Article No.: 30181165
brand-logo
View all in LED Arrays

Technical Document

Specifications

Number of LEDs

1

LED Colours

Red

LED Colour(s)

Red

Typical Luminous Flux

71 lm

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Voltage

Voltage Rating

2.15 → 2.75V

Current Rating

20 → 1000mA

Power Dissipation

1.76 (Typ.) W @ 700 mA

Connection Types

Wire Lead

Secondary Optics Included

Lens

Connection Type(s)

Wire Lead

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 3.443

BD 3.443 Each (Exc. Vat)

BD 3.787

BD 3.787 Each (inc. VAT)

ILS ILH-SY01-RED1-SC201-WIR200., LED Array, 1 Red LED

BD 3.443

BD 3.443 Each (Exc. Vat)

BD 3.787

BD 3.787 Each (inc. VAT)

ILS ILH-SY01-RED1-SC201-WIR200., LED Array, 1 Red LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of LEDs

1

LED Colours

Red

LED Colour(s)

Red

Typical Luminous Flux

71 lm

Outer Diameter

20mm

Base Material

Aluminium

Constant Voltage or Constant Current

Constant Voltage

Voltage Rating

2.15 → 2.75V

Current Rating

20 → 1000mA

Power Dissipation

1.76 (Typ.) W @ 700 mA

Connection Types

Wire Lead

Secondary Optics Included

Lens

Connection Type(s)

Wire Lead

Country of Origin

United Kingdom