ILH-XO01-S420-SC211-WIR200. Intelligent LED Solutions, N3535U UVA Series UV LED, 430nm 600mW 125 ° Screw Mount package
RS Stock No.: 283-201Brand: Intelligent LED SolutionsManufacturers Part No.: ILH-XO01-S420-SC211-WIR200.

Technical Document
Specifications
UV Type
UVA
Number of LEDs
1
Peak Wavelength
430nm
Radiant Flux
600mW
Viewing Angle
125 °
Mounting Type
Screw Mount
Series
N3535U UVA
Country of Origin
United Kingdom
BD 4.010
BD 4.010 Each (Exc. Vat)
BD 4.411
BD 4.411 Each (inc. VAT)
ILH-XO01-S420-SC211-WIR200. Intelligent LED Solutions, N3535U UVA Series UV LED, 430nm 600mW 125 ° Screw Mount package
1
BD 4.010
BD 4.010 Each (Exc. Vat)
BD 4.411
BD 4.411 Each (inc. VAT)
ILH-XO01-S420-SC211-WIR200. Intelligent LED Solutions, N3535U UVA Series UV LED, 430nm 600mW 125 ° Screw Mount package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
UV Type
UVA
Number of LEDs
1
Peak Wavelength
430nm
Radiant Flux
600mW
Viewing Angle
125 °
Mounting Type
Screw Mount
Series
N3535U UVA
Country of Origin
United Kingdom

