Technical Document
Specifications
Lamp Type
LED
Type
Spotlight
Voltage Rating
3.5 V
Length
40 mm
Depth
40 mm
Dimensions
30 x 40 mm
Diameter
30mm
Wattage
1.09 W @ 350 mA, 2.17 W @ 700 mA
Colour Temperature
4000K
Model
Osloneye
Light Colour
Neutral White
Dimmable
Yes
Series
OSLONeye
Current Rating
1 A
Standards Met
CE Certified, EC 61374-2-13, EN 55015, ENEC Certified, IEC 61000-3-2 - ENEC:61374-2-13, IEC 61547, IEC 62471:2006, IEC/EN 62384
Lamp Supplied
Yes
Country of Origin
United Kingdom
Product details
ILS OSLONeye LED Spotlight Modules
A range of compact mini-spotlights from ILS utilising Osram Opto OSLON SSL 80 ThinGan (UX:3) LEDs. These devices feature integrated heat-sinking with low thermal resistance to achieve cool running and high efficiency. An integral lens is used to produce a well-defined 12 degree beam angle and the threaded stud mounting ensures easy installation; connection is via 160mm flying leads. Typical applications for these mini-spotlights include cabinet, display and shelf lighting, accent and task lighting, and decorative retail lighting.
The ILS OSLONeye LED spotlight modules are available in a range of colours plus warm, neutral and cool white options. A kit version is also available allowing users to choose their own LED and LEDiL lens, see RS 122-5167.
Ready-to-use module - simply apply power
Operating current 50 to 700mA
Integrated heat-sink and lens
Up to 100,000 hour operating life to 70% of original brightness
Mounting using integrated M12 threaded stud
Compact size: 30mm diameter, 40mm overall length
Supplied with 160mm connecting wires
Display/Accent Downlighters
BD 24.508
BD 24.508 Each (Exc. Vat)
BD 26.959
BD 26.959 Each (inc. VAT)
1
BD 24.508
BD 24.508 Each (Exc. Vat)
BD 26.959
BD 26.959 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 24.508 |
2 - 4 | BD 22.770 |
5+ | BD 21.329 |
Technical Document
Specifications
Lamp Type
LED
Type
Spotlight
Voltage Rating
3.5 V
Length
40 mm
Depth
40 mm
Dimensions
30 x 40 mm
Diameter
30mm
Wattage
1.09 W @ 350 mA, 2.17 W @ 700 mA
Colour Temperature
4000K
Model
Osloneye
Light Colour
Neutral White
Dimmable
Yes
Series
OSLONeye
Current Rating
1 A
Standards Met
CE Certified, EC 61374-2-13, EN 55015, ENEC Certified, IEC 61000-3-2 - ENEC:61374-2-13, IEC 61547, IEC 62471:2006, IEC/EN 62384
Lamp Supplied
Yes
Country of Origin
United Kingdom
Product details
ILS OSLONeye LED Spotlight Modules
A range of compact mini-spotlights from ILS utilising Osram Opto OSLON SSL 80 ThinGan (UX:3) LEDs. These devices feature integrated heat-sinking with low thermal resistance to achieve cool running and high efficiency. An integral lens is used to produce a well-defined 12 degree beam angle and the threaded stud mounting ensures easy installation; connection is via 160mm flying leads. Typical applications for these mini-spotlights include cabinet, display and shelf lighting, accent and task lighting, and decorative retail lighting.
The ILS OSLONeye LED spotlight modules are available in a range of colours plus warm, neutral and cool white options. A kit version is also available allowing users to choose their own LED and LEDiL lens, see RS 122-5167.
Ready-to-use module - simply apply power
Operating current 50 to 700mA
Integrated heat-sink and lens
Up to 100,000 hour operating life to 70% of original brightness
Mounting using integrated M12 threaded stud
Compact size: 30mm diameter, 40mm overall length
Supplied with 160mm connecting wires