ILS ILK-PHOSPHOR-LIN1800-4000-01. LED Light Kit, Linear Remote Phosphor Dev Kit

RS Stock No.: 877-7026Brand: Intelligent LED SolutionsManufacturers Part No.: ILK-PHOSPHOR-LIN1800-4000-01.
brand-logo
View all in LED Kits

Technical Document

Specifications

LED Kit Contains

Constant Current LED Driver, End Caps, Heat Sink, LED Array, Remote Phosphor Lens, Screws, Thermal Interface Material

LED Colours

White

Number of LEDs

192

Series

Linear Remote Phosphor Dev Kit

Country of Origin

United Kingdom

Product details

ILS LED Strip Remote Phosphor Development Kit

This family of remote phosphor development kits from Intelligent LED Solutions (ILS), contain all the necessary components to get a lighting design up and running.
Remote phosphor lenses work alongside blue light engines to create a white light output. There are a variety of kits within this family to suit every application. The blue LED strips come with either 16 or 32 LEDs from the DURIS P5 series by OSRAM Opto Semiconductors.

The Linear Remote Phosphor development kits contain:
1 x deep blue LED strip (OSRAM DURIS P5)
1 x ChromaLit linear remote phosphor lens by Intematix
1 x linear heat sink
1 x white end cap
1 x white end cap with cable gland
thermal interface material (TIM) bonded to PBC
1 x constant current LED driver

Intelligent LED Solutions LED Lighting Kits

Stock information temporarily unavailable.

BD 246.042

BD 246.042 Each (Exc. Vat)

BD 270.646

BD 270.646 Each (inc. VAT)

ILS ILK-PHOSPHOR-LIN1800-4000-01. LED Light Kit, Linear Remote Phosphor Dev Kit

BD 246.042

BD 246.042 Each (Exc. Vat)

BD 270.646

BD 270.646 Each (inc. VAT)

ILS ILK-PHOSPHOR-LIN1800-4000-01. LED Light Kit, Linear Remote Phosphor Dev Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 246.042
2+BD 239.212

Technical Document

Specifications

LED Kit Contains

Constant Current LED Driver, End Caps, Heat Sink, LED Array, Remote Phosphor Lens, Screws, Thermal Interface Material

LED Colours

White

Number of LEDs

192

Series

Linear Remote Phosphor Dev Kit

Country of Origin

United Kingdom

Product details

ILS LED Strip Remote Phosphor Development Kit

This family of remote phosphor development kits from Intelligent LED Solutions (ILS), contain all the necessary components to get a lighting design up and running.
Remote phosphor lenses work alongside blue light engines to create a white light output. There are a variety of kits within this family to suit every application. The blue LED strips come with either 16 or 32 LEDs from the DURIS P5 series by OSRAM Opto Semiconductors.

The Linear Remote Phosphor development kits contain:
1 x deep blue LED strip (OSRAM DURIS P5)
1 x ChromaLit linear remote phosphor lens by Intematix
1 x linear heat sink
1 x white end cap
1 x white end cap with cable gland
thermal interface material (TIM) bonded to PBC
1 x constant current LED driver

Intelligent LED Solutions LED Lighting Kits