ILS ILK-PINOIR-FULL-01. LED Light Kit, OSLON Black IR Pinoir

RS Stock No.: 875-0040Brand: Intelligent LED SolutionsManufacturers Part No.: ILK-PINOIR-FULL-01.
brand-logo
View all in LED Kits

Technical Document

Specifications

Application

Camera Illumination

LED Kit Contains

Baseplate, Constant Current LED Driver, Heat Sink, LED Module, Lens, Spacer, Topplate

LED Colours

IR

Number of LEDs

1

Series

OSLON Black IR Pinoir

Country of Origin

United Kingdom

Product details

ILS PiNoir Development Kits

The PiNoir development kits, from Intelligent LED Solutions (ILS), are lighting kits designed for use with the PiNoir camera for Raspberry Pi. There are two kit options, a basic kit containing the array, heat sink and driver, or the full kit containing an additional housing and lens. Secondary lenses can be added to widen or narrow the beam angle.
The PiNoir LED array Star Board utilises an IR OSLON Black LED, from OSRAM Opto Semiconductors. This compact IR LED can be used in close arrangements for high power density.
ILS’ PiNoir development kit is designed for use with the PiNoir camera and can be used in applications such as CCTV, night vision and number plate recognition.

The Basic Kit (ILK-PINOIR-BASIC-01.) contains:
OSLON Black IR Star board
LED heat sink
Constant current LED driver

The Full Kit (ILK-PINOIR-FULL-01.) contains:
OSLON Black IR Star board
LED heat sink
Constant current LED driver
Anna BasePlate
Anna SPACER
Anna TOPPLATE
Anna lens
Screw pack

Intelligent LED Solutions LED Lighting Kits

BD 30.806

BD 30.806 Each (Exc. Vat)

BD 33.887

BD 33.887 Each (inc. VAT)

ILS ILK-PINOIR-FULL-01. LED Light Kit, OSLON Black IR Pinoir

BD 30.806

BD 30.806 Each (Exc. Vat)

BD 33.887

BD 33.887 Each (inc. VAT)

ILS ILK-PINOIR-FULL-01. LED Light Kit, OSLON Black IR Pinoir

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1BD 30.806
2 - 4BD 30.503
5+BD 30.217

Technical Document

Specifications

Application

Camera Illumination

LED Kit Contains

Baseplate, Constant Current LED Driver, Heat Sink, LED Module, Lens, Spacer, Topplate

LED Colours

IR

Number of LEDs

1

Series

OSLON Black IR Pinoir

Country of Origin

United Kingdom

Product details

ILS PiNoir Development Kits

The PiNoir development kits, from Intelligent LED Solutions (ILS), are lighting kits designed for use with the PiNoir camera for Raspberry Pi. There are two kit options, a basic kit containing the array, heat sink and driver, or the full kit containing an additional housing and lens. Secondary lenses can be added to widen or narrow the beam angle.
The PiNoir LED array Star Board utilises an IR OSLON Black LED, from OSRAM Opto Semiconductors. This compact IR LED can be used in close arrangements for high power density.
ILS’ PiNoir development kit is designed for use with the PiNoir camera and can be used in applications such as CCTV, night vision and number plate recognition.

The Basic Kit (ILK-PINOIR-BASIC-01.) contains:
OSLON Black IR Star board
LED heat sink
Constant current LED driver

The Full Kit (ILK-PINOIR-FULL-01.) contains:
OSLON Black IR Star board
LED heat sink
Constant current LED driver
Anna BasePlate
Anna SPACER
Anna TOPPLATE
Anna lens
Screw pack

Intelligent LED Solutions LED Lighting Kits