Intelligent LED Solutions 24V dc Green LED Strip Light, 2m Length
RS Stock No.: 192-1703Brand: Intelligent LED SolutionsManufacturers Part No.: ILPN-K508-GRN1-2M0-SK12410-I1Distrelec Article No.: 30308083

Technical Document
Specifications
LED Colours
Green
LED Colour(s)
Green
Strip Length
2m
Strip Width
13mm
Voltage Rating
24V dc
LED Pitch
17mm
Distrelec Product Id
30308083
Stock information temporarily unavailable.
BD 22.198
BD 22.198 Each (Exc. Vat)
BD 24.418
BD 24.418 Each (inc. VAT)
Intelligent LED Solutions 24V dc Green LED Strip Light, 2m Length
1
BD 22.198
BD 22.198 Each (Exc. Vat)
BD 24.418
BD 24.418 Each (inc. VAT)
Intelligent LED Solutions 24V dc Green LED Strip Light, 2m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
LED Colours
Green
LED Colour(s)
Green
Strip Length
2m
Strip Width
13mm
Voltage Rating
24V dc
LED Pitch
17mm
Distrelec Product Id
30308083