Intelligent LED Solutions 5.5V dc RGB LED Strip Light
RS Stock No.: 180-7510Brand: Intelligent LED SolutionsManufacturers Part No.: ILPP-KT-12RGBIC-2811.CH6.

Technical Document
Specifications
LED Colours
Blue, Green, Red
LED Colour(s)
Blue, Green, Red
Voltage Rating
5.5V dc
IP Rating
IP65
LED Pitch
80mm
Country of Origin
China
Stock information temporarily unavailable.
BD 4.515
BD 4.515 Each (Exc. Vat)
BD 4.967
BD 4.967 Each (inc. VAT)
Intelligent LED Solutions 5.5V dc RGB LED Strip Light
1
BD 4.515
BD 4.515 Each (Exc. Vat)
BD 4.967
BD 4.967 Each (inc. VAT)
Intelligent LED Solutions 5.5V dc RGB LED Strip Light
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
LED Colours
Blue, Green, Red
LED Colour(s)
Blue, Green, Red
Voltage Rating
5.5V dc
IP Rating
IP65
LED Pitch
80mm
Country of Origin
China