Intelligent LED Solutions 5V dc RGB LED Strip Light, 2m Length
RS Stock No.: 180-7500Brand: Intelligent LED SolutionsManufacturers Part No.: ILPX-K517-RGB1-2M0-SK15V10-01.Distrelec Article No.: 30308088

Technical Document
Specifications
LED Colours
RGB
LED Colour(s)
RGB
Strip Length
2m
Voltage Rating
5V dc
Flexible/Rigid
Flexible
Distrelec Product Id
30308088
Country of Origin
China
Stock information temporarily unavailable.
BD 23.100
BD 23.100 Each (Exc. Vat)
BD 25.410
BD 25.410 Each (inc. VAT)
Intelligent LED Solutions 5V dc RGB LED Strip Light, 2m Length
1
BD 23.100
BD 23.100 Each (Exc. Vat)
BD 25.410
BD 25.410 Each (inc. VAT)
Intelligent LED Solutions 5V dc RGB LED Strip Light, 2m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 23.100 |
5 - 9 | BD 21.593 |
10+ | BD 20.498 |
Technical Document
Specifications
LED Colours
RGB
LED Colour(s)
RGB
Strip Length
2m
Voltage Rating
5V dc
Flexible/Rigid
Flexible
Distrelec Product Id
30308088
Country of Origin
China