ILS-XO06-S420-SD111. Intelligent LED Solutions, N3535U UVA Series UV LED, 430nm 3600mW 125 ° Screw Mount package

RS Stock No.: 283-219Brand: Intelligent LED SolutionsManufacturers Part No.: ILS-XO06-S420-SD111.
brand-logo
View all in UV LEDs

Technical Document

Specifications

UV Type

UVA

Number of LEDs

1

Peak Wavelength

430nm

Radiant Flux

3600mW

Viewing Angle

125 °

Mounting Type

Screw Mount

Series

N3535U UVA

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 19.432

BD 19.432 Each (Exc. Vat)

BD 21.375

BD 21.375 Each (inc. VAT)

ILS-XO06-S420-SD111. Intelligent LED Solutions, N3535U UVA Series UV LED, 430nm 3600mW 125 ° Screw Mount package

BD 19.432

BD 19.432 Each (Exc. Vat)

BD 21.375

BD 21.375 Each (inc. VAT)

ILS-XO06-S420-SD111. Intelligent LED Solutions, N3535U UVA Series UV LED, 430nm 3600mW 125 ° Screw Mount package

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

UV Type

UVA

Number of LEDs

1

Peak Wavelength

430nm

Radiant Flux

3600mW

Viewing Angle

125 °

Mounting Type

Screw Mount

Series

N3535U UVA

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more