Technical Document
Specifications
Output Voltage
9 → 48V
Maximum Output Power
35W
Output Current
700mA
Input Voltage
90 → 264 V
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP67
Voltage Rating
90 → 264V
Country of Origin
China
Product details
35W IP67 Rated Constant Current LED Driver
A single output 35W constant current LED driver, from Intelligent LED Solutions. Rated to IP67 this reliable power supply is suitable for a wide range of indoor and outdoor lighting applications including: LED lighting and moving signs.
Low cost, high reliability constant current LED driver
Universal AC input: 90 - 264VAC
Epoxy encapsulated with IP67 rating
Short circuit, overload and over voltage protection
Fully isolated plastic case
Cooling by free air convection
Class 2
100% full load burn-in test
BD 21.428
BD 21.428 Each (Exc. Vat)
BD 23.571
BD 23.571 Each (inc. VAT)
1
BD 21.428
BD 21.428 Each (Exc. Vat)
BD 23.571
BD 23.571 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 21.428 |
5 - 9 | BD 20.422 |
10+ | BD 20.328 |
Technical Document
Specifications
Output Voltage
9 → 48V
Maximum Output Power
35W
Output Current
700mA
Input Voltage
90 → 264 V
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP67
Voltage Rating
90 → 264V
Country of Origin
China
Product details
35W IP67 Rated Constant Current LED Driver
A single output 35W constant current LED driver, from Intelligent LED Solutions. Rated to IP67 this reliable power supply is suitable for a wide range of indoor and outdoor lighting applications including: LED lighting and moving signs.
Low cost, high reliability constant current LED driver
Universal AC input: 90 - 264VAC
Epoxy encapsulated with IP67 rating
Short circuit, overload and over voltage protection
Fully isolated plastic case
Cooling by free air convection
Class 2
100% full load burn-in test