ILS LED Driver, 12V Output, 10W Output, 830mA Output, Constant Voltage

RS Stock No.: 780-5809Brand: Intelligent LED SolutionsManufacturers Part No.: IZV012-010F-5065C-SA
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

10W

Output Current

830mA

Input Voltage

100 → 240 V

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP65

Voltage Rating

100 → 240V

Product details

10W IP65 Rated Constant Voltage LED Lighting Power Supply

The IZV012-010F-5065C-SA is a single output 10W constant voltage LED driver, rated to IP65 it is suitable for a wide range of LED lighting applications both indoors and out. These applications include: LED street lighting, LED signage, LED strips and tapes, LED chain letters, Outdoor LED lighting, Display cases, LED down lighting and Office lighting.

Low Power 10W 12V unit
Input Voltage: 100 to 240VAC
IP65 design for indoor or outdoor installation
Convection Cooled
Short circuit and over temperature protections
Prewired for convenience

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 11.319

BD 11.319 Each (Exc. Vat)

BD 12.451

BD 12.451 Each (inc. VAT)

ILS LED Driver, 12V Output, 10W Output, 830mA Output, Constant Voltage

BD 11.319

BD 11.319 Each (Exc. Vat)

BD 12.451

BD 12.451 Each (inc. VAT)

ILS LED Driver, 12V Output, 10W Output, 830mA Output, Constant Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 11.319
5 - 9BD 10.852
10+BD 9.966

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

10W

Output Current

830mA

Input Voltage

100 → 240 V

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP65

Voltage Rating

100 → 240V

Product details

10W IP65 Rated Constant Voltage LED Lighting Power Supply

The IZV012-010F-5065C-SA is a single output 10W constant voltage LED driver, rated to IP65 it is suitable for a wide range of LED lighting applications both indoors and out. These applications include: LED street lighting, LED signage, LED strips and tapes, LED chain letters, Outdoor LED lighting, Display cases, LED down lighting and Office lighting.

Low Power 10W 12V unit
Input Voltage: 100 to 240VAC
IP65 design for indoor or outdoor installation
Convection Cooled
Short circuit and over temperature protections
Prewired for convenience

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more