Intelligent Memory IM2516SDBDBG-6I, SDRAM 256Mbit Surface Mount, 166MHz, 54-Pin FBGA

RS Stock No.: 588-655Brand: Intelligent MemoryManufacturers Part No.: IM2516SDBDBG-6I
View all in SDRAM

Technical Document

Specifications

Memory Size

256Mbit

Organisation

16M x 6

SDRAM Class

SDR

Data Rate

166MHz

Data Bus Width

16bit

Maximum Random Access Time

6ns

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

54

Minimum Operating Supply Voltage

3V

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.290

BD 2.145 Each (In a Pack of 2) (Exc. Vat)

BD 4.719

BD 2.359 Each (In a Pack of 2) (inc. VAT)

Intelligent Memory IM2516SDBDBG-6I, SDRAM 256Mbit Surface Mount, 166MHz, 54-Pin FBGA

BD 4.290

BD 2.145 Each (In a Pack of 2) (Exc. Vat)

BD 4.719

BD 2.359 Each (In a Pack of 2) (inc. VAT)

Intelligent Memory IM2516SDBDBG-6I, SDRAM 256Mbit Surface Mount, 166MHz, 54-Pin FBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

256Mbit

Organisation

16M x 6

SDRAM Class

SDR

Data Rate

166MHz

Data Bus Width

16bit

Maximum Random Access Time

6ns

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

54

Minimum Operating Supply Voltage

3V

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more