Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Intematix CL-927-LIN01-PC0 1.2m Remote Phosphor Lens, 2700K CRI:90

RS Stock No.: 920-9489Brand: IntematixManufacturers Part No.: CL-927-LIN01-PC0-1200R
brand-logo
View all in Remote Phosphor Components

Technical Document

Specifications

Lens Shape

Linear

Colour Rendering

90

Colour Temperature

2700K

Lens Material

Polycarbonate (PC)

Conversion Efficacy

220 lm/Wrad

Dimensions

1200 x 20 x 9.5mm

Series

CL-927-LIN01-PC0

Length

1.2m

Width

20mm

Height

9.5mm

Application

Cabinet Lighting Fixtures, High Bay Lighting, LED Modules, Outdoor Lighting, Task Lighting

Country of Origin

United Kingdom

Product details

Intematix ChromaLit CL Series - Linear and Panel

ChromaLit Linear and Panel remote phosphor lenses offer a range of CCT and CRI specifications in linear shapes that are extensible to any type of luminaire design. These products are ideal for applications such as under-cabinet, linear, task and ceiling panel lighting.

Intematix’s ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.

The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.

Features of the ChromaLit series remote phosphor lenses:
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable

Intematix Remote Phosphor Lenses

Stock information temporarily unavailable.

BD 41.205

BD 41.205 Each (Exc. Vat)

BD 45.325

BD 45.325 Each (inc. VAT)

Intematix CL-927-LIN01-PC0 1.2m Remote Phosphor Lens, 2700K CRI:90

BD 41.205

BD 41.205 Each (Exc. Vat)

BD 45.325

BD 45.325 Each (inc. VAT)

Intematix CL-927-LIN01-PC0 1.2m Remote Phosphor Lens, 2700K CRI:90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 41.205
5 - 9BD 38.260
10+BD 35.710

Technical Document

Specifications

Lens Shape

Linear

Colour Rendering

90

Colour Temperature

2700K

Lens Material

Polycarbonate (PC)

Conversion Efficacy

220 lm/Wrad

Dimensions

1200 x 20 x 9.5mm

Series

CL-927-LIN01-PC0

Length

1.2m

Width

20mm

Height

9.5mm

Application

Cabinet Lighting Fixtures, High Bay Lighting, LED Modules, Outdoor Lighting, Task Lighting

Country of Origin

United Kingdom

Product details

Intematix ChromaLit CL Series - Linear and Panel

ChromaLit Linear and Panel remote phosphor lenses offer a range of CCT and CRI specifications in linear shapes that are extensible to any type of luminaire design. These products are ideal for applications such as under-cabinet, linear, task and ceiling panel lighting.

Intematix’s ChromaLit range consists of remote phosphor systems for lighting, powered by radiant energy from blue LEDs, lasers and OLEDs. The phosphor is delivered in a composite material and emits white light when paired with a blue light engine. This separation of the remote phosphor component and the light source allows for an efficient and uniform luminaire, excluding reflections and pixilation. The Chromalit series are glare-free remote phosphor lenses which offer consistency of lumens and colour over their lifetime.

The ChromaLit remote phosphor lenses are rugged and impact resistant. They offer higher system efficacy than conventional LED lighting designs, with up to 30% more lumen per watt than conventional white LEDs. This is down to the ChromaLit lenses operating at lower temperatures whilst maximising photon extraction and eliminating the need for a diffuser. ChromaLit system designs require fewer LEDs, use smaller heat sinks, enable higher LED drive currents and reduce energy usage. Available in a variety of shape options, the ChromaLit series can suit a variety of applications. Glass varieties are also available.

Features of the ChromaLit series remote phosphor lenses:
- Variety of shapes available
- Powered by blue light engine (LEDs, lasers and OLEDs)
- Glare free, uniform lighting
- High CRI: 70 to 90
- Consistent colour matching
- High system efficacy
- Increase in LED package lifetime
- Reliable

Intematix Remote Phosphor Lenses