Technical Document
Specifications
Brand
InterrollRoller Length
600mm
Roller Diameter
40mm
Spindle Size
8mm
Inside Frame Width
610mm
Spindle Shape
Round
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
630mm
You may be interested in
Interroll Round Conveyor Roller Spring Loaded 40mm Dia. x 600mm L, 3000N Load Capacity, 8mm Spindle, 626mm OverallBrand: Interroll
BD 18.931Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Interroll Round Conveyor Roller 40mm Dia. x 600mm L, Steel, 8mm Spindle, 630mm Overall Length
1
P.O.A.
Interroll Round Conveyor Roller 40mm Dia. x 600mm L, Steel, 8mm Spindle, 630mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Interroll Round Conveyor Roller Spring Loaded 40mm Dia. x 600mm L, 3000N Load Capacity, 8mm Spindle, 626mm OverallBrand: Interroll
BD 18.931Each (Exc. Vat)
Technical Document
Specifications
Brand
InterrollRoller Length
600mm
Roller Diameter
40mm
Spindle Size
8mm
Inside Frame Width
610mm
Spindle Shape
Round
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
630mm
You may be interested in
Interroll Round Conveyor Roller Spring Loaded 40mm Dia. x 600mm L, 3000N Load Capacity, 8mm Spindle, 626mm OverallBrand: Interroll
BD 18.931Each (Exc. Vat)