Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Interroll M8 Conveyor Roller, 50mm x 300mm

RS Stock No.: 278-7276Brand: InterrollManufacturers Part No.: 17X3JAELAE
brand-logo
View all in Drive Rollers

Technical Document

Specifications

Roller Diameter

50mm

Roller Length

300mm

Component Type

Slave Roller

Load Capacity

30kg

Inside Frame Width

310mm

Spindle Thread Size

M8

Maximum Conveying Speed

0.8m/s

Overall Length

310mm

Country of Origin

Germany

Product details

Slave Rollers, 50mm Diameter Series 1700

Interroll Universal Conveyor Roller Series 1700
Two grooves positioned as drive rollers for drive bands
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seats
Integrated seal in front of the bearing to protect against course dirt and water splashes
Rounded roller ends to allow easy lateral movement of loads
Usuable for virtually all applications
M8 female threaded spindle

You may be interested in
Stock information temporarily unavailable.

BD 11.503

BD 11.503 Each (Exc. Vat)

BD 12.653

BD 12.653 Each (inc. VAT)

Interroll M8 Conveyor Roller, 50mm x 300mm

BD 11.503

BD 11.503 Each (Exc. Vat)

BD 12.653

BD 12.653 Each (inc. VAT)

Interroll M8 Conveyor Roller, 50mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.503
5 - 9BD 11.319
10+BD 11.277
You may be interested in

Technical Document

Specifications

Roller Diameter

50mm

Roller Length

300mm

Component Type

Slave Roller

Load Capacity

30kg

Inside Frame Width

310mm

Spindle Thread Size

M8

Maximum Conveying Speed

0.8m/s

Overall Length

310mm

Country of Origin

Germany

Product details

Slave Rollers, 50mm Diameter Series 1700

Interroll Universal Conveyor Roller Series 1700
Two grooves positioned as drive rollers for drive bands
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seats
Integrated seal in front of the bearing to protect against course dirt and water splashes
Rounded roller ends to allow easy lateral movement of loads
Usuable for virtually all applications
M8 female threaded spindle

You may be interested in