Interroll Conveyor Roller, 50mm x 400mm

RS Stock No.: 688-3378Brand: InterrollManufacturers Part No.: 17X5JAEVAB
brand-logo
View all in Drive Rollers

Technical Document

Specifications

Roller Diameter

50mm

Roller Length

400mm

Component Type

Slave Roller

Load Capacity

1507N

Inside Frame Width

410mm

Maximum Conveying Speed

2m/s

Overall Length

432mm

Country of Origin

Germany

Product details

Slave Rollers, 50mm Diameter - Series 17AEJAEVAB

Two grooves positioned on drive rollers for drive bands (groove centres 40mm and 70mm from roller end face)
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seat
Integrated seal in front of the bearing to protect against course dirt and water splash
Rounded roller ends to allow easy lateral movement of loads
The roller for virtually all applications
11mm AF hexagonal spring-loaded shaft
Maximum conveyor speed: 2m/s

Stock information temporarily unavailable.

BD 15.900

BD 15.900 Each (Exc. Vat)

BD 17.490

BD 17.490 Each (inc. VAT)

Interroll Conveyor Roller, 50mm x 400mm

BD 15.900

BD 15.900 Each (Exc. Vat)

BD 17.490

BD 17.490 Each (inc. VAT)

Interroll Conveyor Roller, 50mm x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.900
5 - 9BD 15.642
10+BD 15.570

Technical Document

Specifications

Roller Diameter

50mm

Roller Length

400mm

Component Type

Slave Roller

Load Capacity

1507N

Inside Frame Width

410mm

Maximum Conveying Speed

2m/s

Overall Length

432mm

Country of Origin

Germany

Product details

Slave Rollers, 50mm Diameter - Series 17AEJAEVAB

Two grooves positioned on drive rollers for drive bands (groove centres 40mm and 70mm from roller end face)
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seat
Integrated seal in front of the bearing to protect against course dirt and water splash
Rounded roller ends to allow easy lateral movement of loads
The roller for virtually all applications
11mm AF hexagonal spring-loaded shaft
Maximum conveyor speed: 2m/s