Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Interroll Conveyor Roller, 50mm x 550mm

RS Stock No.: 688-3384Brand: InterrollManufacturers Part No.: 17X5JAEVAB
brand-logo
View all in Drive Rollers

Technical Document

Specifications

Roller Diameter

50mm

Roller Length

550mm

Component Type

Slave Roller

Load Capacity

1103N

Inside Frame Width

560mm

Maximum Conveying Speed

2m/s

Overall Length

582mm

Country of Origin

Germany

Product details

Slave Rollers, 50mm Diameter - Series 17AEJAEVAB

Two grooves positioned on drive rollers for drive bands (groove centres 40mm and 70mm from roller end face)
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seat
Integrated seal in front of the bearing to protect against course dirt and water splash
Rounded roller ends to allow easy lateral movement of loads
The roller for virtually all applications
11mm AF hexagonal spring-loaded shaft
Maximum conveyor speed: 2m/s

Stock information temporarily unavailable.

BD 18.970

BD 18.970 Each (Exc. Vat)

BD 20.867

BD 20.867 Each (inc. VAT)

Interroll Conveyor Roller, 50mm x 550mm

BD 18.970

BD 18.970 Each (Exc. Vat)

BD 20.867

BD 20.867 Each (inc. VAT)

Interroll Conveyor Roller, 50mm x 550mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.970
5 - 9BD 18.804
10+BD 18.684

Technical Document

Specifications

Roller Diameter

50mm

Roller Length

550mm

Component Type

Slave Roller

Load Capacity

1103N

Inside Frame Width

560mm

Maximum Conveying Speed

2m/s

Overall Length

582mm

Country of Origin

Germany

Product details

Slave Rollers, 50mm Diameter - Series 17AEJAEVAB

Two grooves positioned on drive rollers for drive bands (groove centres 40mm and 70mm from roller end face)
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seat
Integrated seal in front of the bearing to protect against course dirt and water splash
Rounded roller ends to allow easy lateral movement of loads
The roller for virtually all applications
11mm AF hexagonal spring-loaded shaft
Maximum conveyor speed: 2m/s